PDP SEO Portlet

16SVPK1200M

Aluminum Polymer Capacitor, 1200 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: 16SVPK1200M
Secondary Manufacturer Part#: 16SVPK1200M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SVPK series surface mount type OS-CON™ conductive polymer aluminium solid capacitor is ideal for environments requiring high temperatures. Part can handle 125°C maximum temperature, making it an ideal choice for heavy industrial and stressful environments. The SVPK series ensures optimal quality even under the strictest requirements. It is also ideal for passing and/or withstanding large slugs of current. This OS-CON capacitor utilizes aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON part is characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

  • High voltage, highly stable temperature characteristics
  • Long lifetime at high temperatures
  • Can be used widely in industrial applications

Technical Attributes

Find Similar Parts

Description Value
1,200 uF
20%
Surface Mount
Solder
12 mOhm
1000 hours @ 125°C
125 °C
-55 °C
10 mm
12.6 mm
10 x 12.6
1700 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: