PDP SEO Portlet

UC2845BNG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: UC2845BNG
Secondary Manufacturer Part#: UC2845BNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
50 %
0 %
50 ns
Matte Tin
48 %
Through Hole
1
8
1
No
-25 to 85 °C
85 °C
-25 °C
8PDIP
8
Single Ended Controller
9.27 x 6.35 x 5.33 mm
No
PDIP
36 V
8.2 V
500 kHz
52 kHz
Boost, Flyback, Inverting, Flyback, In
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2300  Mult:50  
USD $:
0+
$0.00000