PDP SEO Portlet

UAA2016PG

Zero Voltage Switch Power Controller

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: UAA2016PG
Secondary Manufacturer Part#: UAA2016PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UAA2016PG is a Zero Voltage Switch Power Controller designed to drive triacs which allows RFI-free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons. A built-in digital saw-tooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature application is also possible.

  • Direct AC line operation
  • Proportional regulation of temperature over a 1°C band
  • Programmable temperature reduction
  • Preset temperature
  • Sensor failsafe
  • Adjustable hysteresis
  • Low external component count
  • Pb-free device

Technical Attributes

Find Similar Parts

Description Value
PDIP
8
-20 to 85 °C
9.27 x 6.35 x 5.33 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
0+
$0.00000