PDP SEO Portlet

TIP36CG

25 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: TIP36CG
Secondary Manufacturer Part#: TIP36CG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIP36CG is a PNP complementary Silicon Transistor designed for general-purpose power amplifier and switching applications. It is a high-power bipolar transistor offers excellent DC gain, low leakage current and high current gain bandwidth.

  • Collector-Emitter Sustaining Voltage 100 V
  • 25 A Collector Current
  • Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
  • Excellent DC Gain hFE = 40 Typ @ 15 A
  • High Current Gain Bandwidth Product
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
100 V
25 A
15
3
150 °C
125 W
TIPxxx
TO-247
Through Hole
PNP
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:390  Mult:30  
USD $:
0+
$0.00000