TIP33CG
High Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TIP33CG
Secondary Manufacturer Part#: TIP33CG
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for general-purpose power amplifier and switching applications.
- 10 A Collector Current
- Low Leakage Current - ICEO = 0.7 mA @ 60 V
- Excellent dc Gain - hFE = 40 Typ @ 3.0 A
- High Current Gain Bandwidth Product -hfe = 3.0 min @ IC = 0.5 A,f = 1.0 MHz
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 10 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 80 W | ||
| TIPxxx | ||
| TO-218 | ||
| Through Hole | ||
| NPN | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |