PDP SEO Portlet

SZNUP1105LT1G

CAN / LIN Bus Protector, Single Line. ONSSPCPRTCNQK3C1V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: SZNUP1105LT1G
Secondary Manufacturer Part#: SZNUP1105LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NUP1105L has been designed to protect LIN and single line CAN transceivers from ESD and other harmful transient voltage events. This device provides bidirectional protection for the data line with a single SOT-23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.

  • SOT-23 Package Allows One Separate Bidirectional Configuration
  • 350 W Peak Power Dissipation per Line (8 x 20 usec Waveform)
  • Low Reverse Leakage Current (< 100 nA)
  • IEC Compatibility:
    -IEC 61000-4-2 (ESD): Level 4
    -IEC 61000-4-4 (EFT): 40 A - 5/50 ns
    -IEC 61000-4-5 (Lighting): 8.0 A (8/20 s)

Technical Attributes

Find Similar Parts

Description Value
44 V
SOT-23
Bi-Directional
Surface Mount
3
1
150 °C
-55 °C
24(Min) V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000