SBCP56-16T1G
Bipolar (BJT) Single Transistor, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: SBCP56-16T1G
Secondary Manufacturer Part#: SBCP56-16T1G
- RoHS 10 Compliant
- Tariff Charges
The NPN Bipolar Transistor is designed for use in audio amplifier applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.
- High Current: 1.0 Amp
- The SOT-223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- Available in 12 mm Tape and Reel
Use BCP56T1 to order the 7 inch/1000 unit reel
Use BCP56T3 to order the 13 inch/4000 unit reel - PNP Complement is BCP53T1
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHSCompliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 1 A | ||
| 220 | ||
| 4 | ||
| 150 °C | ||
| 300 W | ||
| BC856ALT1G Ser | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |