NVMFS5C604NLAFT1G
Single N-Channel Power MOSFET 60V, 287A, 1.2mO 1500 / Tape & Reel
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVMFS5C604NLAFT1G
Secondary Manufacturer Part#: NVMFS5C604NLAFT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 287 A | ||
| 1.2 mOhm | ||
| 60 V | ||
| 2 V | ||
| 175 °C | ||
| 200 W | ||
| NVMFS5C604NL S | ||
| AEC-Q101 | ||
| DFN-EP | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541210080 |