NVF2955T1G
Power MOSFET, P Channel, 60 V, 2.6 A, 0.145 ohm, SOT-223, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NVF2955T1G
Secondary Manufacturer Part#: NVF2955T1G
- RoHS 10 Compliant
- Tariff Charges
Automotive Power MOSFET ideal for low power applications. This is a -60 V, P-Channel Power MOSFET in SOT-223 package.It is an extremely rugged device and has a large safe operating area. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.
- AEC Qualified
- PPAP Capable
- Design for low RDS(on)
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2.6 A | ||
| 170 mOhm | ||
| 60 V | ||
| 4 V | ||
| 4 | ||
| 175 °C | ||
| 2.3 W | ||
| PowerTrench | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |