PDP SEO Portlet

NSV45060JDT4G

LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA. ONSSPCPRTCNZZ1J5W;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NSV45060JDT4G
Secondary Manufacturer Part#: NSV45060JDT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5 V Vak. The Radj pin allows Ireg(SS) to be adjusted to higher currents by attaching a resistor between Radj (Pin 3) and the Cathode (Pin 4). The Radj pin can also be left open (No Connect) if no adjustment is required. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. This device is available in a thermally robust package, which is lead-free RoHS compliant and uses halogen-free molding compound. Meets AEC-Q101 standard and UL94-V0 certified.

  • Robust Power Package: 2.7 Watts, Adjustable up to 100 mA, Wide Operating Voltage Range, Immediate Turn-On, Voltage Surge Suppressing - Protecting LEDs, UL94-V0 certified, SBT (SelfBiased Transistor) Technology, Negative Temperature Coefficient, Eliminates Additional Regulation, These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant.
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
45 V
PWM
Matte Tin
260
0.06 A
Surface Mount
MSL 1 - Unlimited
1
-55 to 175 °C
Constant Current
3DPAK
3
6.73(Max) x 6.22(Max) x 2.38(Max)
Automotive
DPAK
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000