NST847BPDP6T5G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 45 | ||
| 100 mA | ||
| 100 | ||
| 200 | ||
| 220 | ||
| 6 | ||
| 150 °C | ||
| 420 mW | ||
| SOT-963 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 100 | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |