PDP SEO Portlet

NSS40500UW3T2G

Low VCE(sat) Transistor, Complementary, 40 V, 3.0 A. ONSSPCTRNSTRN4B6U;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NSS40500UW3T2G
Secondary Manufacturer Part#: NSS40500UW3T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low V Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage V and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

  • High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)

Technical Attributes

Find Similar Parts

Description Value
40
250
3
150 °C
1.5
WDFN
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17100
6000+
$0.17039
9000+
$0.16978
15000+
$0.16918
30000+
$0.16857