PDP SEO Portlet

NSS1C201LT1G

100 V, 2.0 A NPN Low VCE(sat) Bipolar Transistor. ONSSPCTRNSTRN4B6U;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NSS1C201LT1G
Secondary Manufacturer Part#: NSS1C201LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low V Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage V and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101
    Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
100 V
2 A
40
3
150 °C
490 mW
AEC-Q101
SOT-23
Surface Mount
NPN
110

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: