NLV14538BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: NLV14538BDR2G
Secondary Manufacturer Part#: NLV14538BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Monostable Multivibrator | ||
| -8.8 mA | ||
| 8.8 mA | ||
| 600@5V ns | ||
| 0.7 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.0000, 18.0000 V | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| T/R | ||
| 0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |