NLSX4373MUTAG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Voltage Level Translator | ||
| 260 | ||
| -0.02 mA | ||
| 0.02 mA | ||
| 1000@1.5V@5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3, 5 V | ||
| 3-State|Open Drain | ||
| 8UDFN | ||
| 8 | ||
| 1.8 x 1.2 x 0.5 mm | ||
| No | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |