NL7SZ18DFT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Decoders & Demultiplexers
Avnet Manufacturer Part #: NL7SZ18DFT2G
Secondary Manufacturer Part#: NL7SZ18DFT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-of-2 | ||
| Matte Tin | ||
| LCX | ||
| Demultiplexer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.9@3.3V|3.9@5V ns | ||
| 0.001 mA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -55 to 125 °C | ||
| 3-State | ||
| 6SC-88 | ||
| 6 | ||
| Non-Inverting | ||
| 2 x 1.25 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| SC-88 | ||
| 5 V | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |