NL17SZ74USG
Single D Flip-Flop. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The NL17SZ74USG is a MiniGate™ high-performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.
- tPD 2.6ns (typical) at VCC = 5V Extremely High Speed
- Designed for 1.65 to 5.5V VCC Operation
- 5V Tolerant Inputs, Interface Capability with 5V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24mA Balanced Output Sink and Source Capability
- Near zero static supply current in all three logic states (10µA) reduces system power requirements
- Replacement for NC7SZ74
- 2000V Human Body Model, 200V Machine Model High ESD Ratings
- FET = 64 Chip Complexity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| LCX | ||
| D-Type | ||
| 260 | ||
| -32 mA | ||
| 7@3.3V|5@5V ns | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -55 to 125 °C | ||
| Differential | ||
| 8US | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 2.1 x 2.4 x 0.8 mm | ||
| 50 pF | ||
| No | ||
| Set, Reset | ||
| US | ||
| Positive-Edge | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |