PDP SEO Portlet

NCV8535MNADJR2G

LDO Regulator, 500 mA, Low Iq, Ultra-High Accuracy, with Enable Vout: Adj. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8535MNADJR2G
Secondary Manufacturer Part#: NCV8535MNADJR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8535 Low Quiescent Current Low Dropout (LDO) Linear Voltage Regulator is a high performance, LDO regulator. With accuracy of +/-0.9% over line and load and ultra-low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 uF. The NCV8535 also comes equipped with sense and noise reduction pins to increase the overall utility of the device. The NCV8535 offers reverse bias protection.

  • High Accuracy Over Line and Load (+/-0.9% at 25C)
  • Ultra-Low Dropout Voltage at Full Load (260 mV typ.)
  • No Minimum Output Current Required for Stability
  • Low Noise (31 uVrms w/10 nF Cnr and 51 uVrms w/out Cnr)
  • Low Shutdown Current (0.07 uA)
  • Reverse Bias Protected
  • 2.6 V to 12 V Supply Range
  • Thermal Shutdown Protection
  • Current Limitation
  • Requires Only 1.0 uF Output Capacitance for Stability
  • Stable with Any Type of Capacitor (including MLCC)
  • Available in 1.5 V, 1.8 V, 1.9V, 2.5 V, 2.8 V, 2.85 V, 3.0 V, 3.3 V, 3.5V, 5.0 V andAdjustable Output Voltages

Technical Attributes

Find Similar Parts

Description Value
0.9 %
12 V
2.9 V
12 V
215 °C/W
Matte Tin
0.04 mV/V
0.04 mV/mA
260
0.34@500mA V
0.19 mA
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 150 °C
85 °C
-40 °C
0.5 A
Adjustable
1.25 to 10 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
Adj 500mA LDO Voltage Regulators
1.261 V
Automotive
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000