PDP SEO Portlet

NCV8114ASN300T1G

LDO Regulator, 300 mA, Low Iq 3.0V AD. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8114ASN300T1G
Secondary Manufacturer Part#: NCV8114ASN300T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8114ASN300T1G from On Semiconductor is a 300mA CMOS low dropout regulator in 5 pin TSOP package. This LDO provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications the NCV8114 employs the dynamic quiescent current adjustment for very low IQ consumption at no load. Typical application include parking camera modules, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, automotive infotainment systems and other battery powered applications.

  • Operating input voltage range from 1.7V to 5.5V
  • Fixed output voltage is 3V
  • Automotive AEC-Q100 qualified
  • Very low quiescent current of 50µA (typ)
  • Standby current consumption of 0.1µA (typ)
  • Low dropout of 160mV typical at 300mA, ±1% accuracy at room temperature
  • 75dB at 1KHz high power supply ripple rejection
  • Thermal shutdown and current limit protections
  • Stable with a 1µF ceramic output capacitor
  • Operating Temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1
5
125 °C
-40 °C
3V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000