PDP SEO Portlet

NCV59749MNADJTBG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV59749MNADJTBG
Secondary Manufacturer Part#: NCV59749MNADJTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
800 mV
0.92 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 3.6 V
20QFN
20
Positive
Adj 3A LDO Voltage Regulators
Automotive
QFN
120@3A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000