PDP SEO Portlet

NCV5652MUTWG

Power Operational Amplifier with thermal shutdown ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5652MUTWG
Secondary Manufacturer Part#: NCV5652MUTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCx5652 is a dual power operational amplifier with a versatile output stage configuration that allows conventional op-amp biasing or user tuning of efficiency, isolation, or current monitoring. Integrated flyback diodes protect the amplifiers during inductive load transients. Operating at supply voltages as low as 3.3 V, the NCx5652 is capable of delivering 500 mA of current while maintaining an excellent output swing. The integrated thermal shutdown circuit protects the NCx5652 from excessive power dissipation. A thermal warning flag is provided for external monitoring of the device, providing a flexible interface to a system’s microcontroller. This open-collector thermal flag output doubles as a -DISABLE input that can be used to tri-state both amplifier outputs under user control. The 12-pin UDFN 3x3 mm package provides thermal robustness while achieving space savings on high density PCBs.

  • Seperate Supply Pins for Input and Output Stages
  • Wide Supply Voltage Operating Range
  • Thermal Shutdown
  • Thermal Flag
  • Thermal Flag Open Colletor Interface
  • High Current Drive: 500mA Continuous
  • Disable Function
  • 12-pin UDFN 3x3 mm Package
  • Wettable Flank Package
  • NCV Prefix

Technical Attributes

Find Similar Parts

Description Value
260
1@5V uA
15@5V mV
90 dB
Surface Mount
MSL 1 - Unlimited
2
4@5V mA
1.8 V
-40 to 125 °C
12UDFN EP
12
Single
3 x 3 x 0.5(Max)
No
No
Automotive
uDFN EP
3.3V to 13.2V
General Purpose Amplifier
0.35 MHz
1.5@5V V/us
105 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  9900
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000