PDP SEO Portlet

NCV47710PDAJR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV47710PDAJR2G
Secondary Manufacturer Part#: NCV47710PDAJR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 %
40 V
5.5 V
40 to 5.5 V
70 °C/W
Matte Tin
0.1 %
0.14 %
265
0.5@150mA V
0.23 mA
Surface Mount
MSL 2 - 1 year
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.35 A
Adjustable
5 to 20 V
8SOIC EP
8
Positive
4.9 x 3.9 x 1.65 mm
Adj 350mA LDO Voltage Regulators
Automotive
SOIC EP
0.25@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.75600
5000+
$0.75268
7500+
$0.74936
12500+
$0.74603
25000+
$0.74272
62500+
$0.73940
125000+
$0.72279