PDP SEO Portlet

NCV4266-2CST50T3G

LDO Regulator, 150 mA, 45 V, 40 µA IQ, with Enable 5.0 V. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4266-2CST50T3G
Secondary Manufacturer Part#: NCV4266-2CST50T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4266-2C is a 150 mA output current integrated low dropout, low quiescent current regulator family designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The device is offered with fixed voltage versions of 3.3 V and 5.0 V available in 2% output voltage accuracy. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides overcurrent protection, overtemperature protection and enable function for control of the state of the output voltage. The NCV4266-2C is available in SOT-223 surface mount package. The output is stable over a wide output capacitance and ESR range. The NCV4266-2C has improved startup behavior during input voltage transients.

  • Output Voltage Options: 3.3 V, 5.0 V
  • Output Voltage Accuracy: ±2.0%
  • Output Current: up to 150 mA
  • Low Quiescent Current (typ. 40 A @ 100 A)
  • Low Dropout Voltage (typ. 250 mV @ 100 mA)
  • Enable Input
  • Fault Protection
    • +45 V Peak Transient Voltage
    • -42 V Reverse Voltage
    • Short Circuit
    • Thermal Overload
  • AEC-Q100 Grade 1 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
-42 V
4.5 to 45 V
109 °C/W
Pure Tin
30 mV
90 mV
260
0.5@100mA V
4 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
5 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.57
5V 150mA LDO Voltage Regulators
Automotive
SOT-223
0.25@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  16000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.63000
8000+
$0.61110
12000+
$0.59220