NCV21801SQ3T2G
Precision Operational Amplifier, 10µV, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz ONSSPCAPLFRS;
NCV21801 is a precision operational amplifier. This features low input offset voltage and low offset drift over time and temperature. The common mode voltage range extends 100mV beyond the supply rails, which makes it suitable for both high-side and low-side current sensing applications. Typical applications are current sensing, difference amplifier, instrumentation, power management, power supplies, motor control, battery management systems, industrial automation, industrial and consumer.
- Low input offset voltage is 10µV, SC70-5 / SC-88-5 / SOT-353-5 package
- Low offset voltage drift is 5nV/C, automotive qualified
- Quiescent current is 95uA maximum
- Integrated EMI filters, single channel
- Gain bandwidth product is 1.5MHz
- Higher signal processing accuracy, higher accuracy over time and temperature
- Low supply voltage operation ideal for battery powered applications
- Low current consumption
- Higher signal processing accuracy
- Extended supply voltage range is 1.8V to 5.5V, as low as 1.6V ( 0 to 85C)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |