PDP SEO Portlet

NCV20231XV53T2G

Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV20231XV53T2G
Secondary Manufacturer Part#: NCV20231XV53T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV20231 is a operational amplifier. This series of op amps feature a wide supply range of 2.7V to 36V with an input offset voltage as low as ±0.95mV max. Typical applications are current sensing, precision current sensing, medical instrumentation, strain gauge amplifiers, temperature measurements, battery monitoring, power supplies, test equipment, industrial and commercial.

  • -40°C to 150°C temperature range, automotive qualified, grade 1
  • Low input offset voltage 0.95mV typical
  • Unity gain bandwidth is 3MHz
  • High accuracy
  • Input offset voltage drift is ±2V/°C maximum
  • Single channel
  • SOT-553 package
  • Higher slew rate
  • Wide supply voltage range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000