NCV0372BDWR2G
Operational Amplifier, 1 A, Dual ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV0372BDWR2G
Secondary Manufacturer Part#: NCV0372BDWR2G
- RoHS 10 Compliant
- Tariff Charges
The TCA0372 is a monolithic circuit intended for use as a power op-amp in a wide range of applications, including servo amplifiers and power supplies. No deadband crossover distortion provides better performance for driving coils.
- Output Current to 1.0 A
- Slew Rate of 1.3 V/µs
- Wide Bandwidth of 1.1 MHz
- Internal Thermal Shutdown
- Single or Split Supply Operation
- Excellent Gain and Phase Margins
- Common Mode Input Includes Ground
- Zero Deadband Crossover Distortion
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 0.5@?15V uA | ||
| 15@?15V mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 10@±15V mA | ||
| ±20|40|±2.5 V | ||
| -40 to 125 °C | ||
| 16SOIC W | ||
| 16 | ||
| Single|Dual | ||
| 10.45(Max) x 7.6(Max) x 2.4(Max) | ||
| No | ||
| No | ||
| Extended Industrial | ||
| SOIC W | ||
| 5V to 40V | ||
| General Purpose Amplifier | ||
| 1.4 MHz | ||
| 1.4@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |