PDP SEO Portlet

NCS37010MNTWG

Ground Fault Circuit Interrupter (GFCI) with Self Test and Lockout 21579-003

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS37010MNTWG
Secondary Manufacturer Part#: NCS37010MNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS37010 is a fully UL943 compliant signal processor for GFCI applications with self test and lockout. The device integrates a flexible power supply (including both shunt and LDO regulators), differential fault, and grounded-neutral detection circuits. Proprietary impedance measurement and signal processing techniques are used to minimize the number of external components and improve performance. The device also includes a specialized DSP controller that offers best in class immunity to nuisance loads without the need for external analog filters. At power up the NCS37010 performs a self test at 60ms and removes the lockout if the test passes. This self test consists of a differential, ground-neutral and solenoid test.

  • full self test and electronic lockout
  • self syncing internal oscillator adjusts to AC mains frequency to guarantee full resolution on 50 and 60Hz distribution systems
  • randomized testing sequence to noise sensitivity and potential interactions on the AC mains
  • high SCR drive current (up to 5mA)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000