NCS20074DTBR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS20074DTBR2G
Secondary Manufacturer Part#: NCS20074DTBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 0.0002@5V uA | ||
| 3@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0.53@5V mA | ||
| 36 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| No | ||
| Rail to Rail Output | ||
| Extended Industrial | ||
| TSSOP | ||
| 2.7V to 36V, ± 1.35V to ± 18V | ||
| General Purpose Amplifier | ||
| 3.2 MHz | ||
| 2.7@5V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |