NCP81283MNTXG
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: NCP81283MNTXG
Secondary Manufacturer Part#: NCP81283MNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 40 | ||
| 1 | ||
| 4.75, 5.25 V | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 2 mA | ||
| 40QFN | ||
| 40 | ||
| 5 x 5 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |