PDP SEO Portlet

NCP718BMTADJTBG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP718BMTADJTBG
Secondary Manufacturer Part#: NCP718BMTADJTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
24 V
2.5 V
2.5 to 24 V
65 °C/W
Gold over Nickel Palladium
10 mV
10 mV
260 °C
8 uA
Surface Mount
MSL 1 - Unlimited
1
6
1
-55 to 150 °C
125 °C
-40 °C
0.3 A
Adjustable
1.2 to 5 V
6WDFN
6
Positive
2 x 2 x 0.75(Max) mm
Adj 300mA LDO Voltage Regulators
1.2 V
Automotive
WDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.39.00.01
Schedule B: 8542.39.00.00
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: