NCP6334CMTAATBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCP6334CMTAATBG
Secondary Manufacturer Part#: NCP6334CMTAATBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5.5 V | ||
| 2.3 V | ||
| 0 %/V | ||
| -0.5 %/A | ||
| 5.5 V | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.6 to 5.5 V | ||
| 8WDFN EP | ||
| 8 | ||
| 2 x 2 x 0.75 mm | ||
| WDFN EP | ||
| 2700 to 3300 kHz | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |