NCP6324BMTAATBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NCP6324BMTAATBG
Secondary Manufacturer Part#: NCP6324BMTAATBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| Matte Tin | ||
| 0 %/V | ||
| -0.5 %/A | ||
| 260 | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.6 to 5.5 V | ||
| 8WDFN | ||
| 8 | ||
| 2 x 2 x 0.75(Max) | ||
| Industrial | ||
| WDFN | ||
| 3000 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |