NCP600SNADJT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP600SNADJT1G
Secondary Manufacturer Part#: NCP600SNADJT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 6 V | ||
| 1.75 V | ||
| 6 to 1.75 V | ||
| 215 °C/W | ||
| Matte Tin | ||
| 1 mV | ||
| 2 mV | ||
| 260 | ||
| 0.25@150mA|0.225@150mA|0.175@150mA|0.15@150mA|0.125@150mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Adjustable | ||
| 1.25 to 5 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3 x 1.5 x 1 mm | ||
| Adj 150mA LDO Voltage Regulators | ||
| TSOP | ||
| 0.175@150mA|0.15@150mA|0.125@150mA|0.1@150mA|0.075@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |