NCP5212AMNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current Mode Control | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4.5, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5 A | ||
| 0.8 to 3.3 V | ||
| 16QFN EP | ||
| 16 | ||
| 4 x 4 x 0.95 mm | ||
| QFN EP | ||
| 5.5 V | ||
| 4.5 V | ||
| 330 kHz | ||
| Synchronous Buck (Step Down) | ||
| Synchronous Step Down Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |