PDP SEO Portlet

NCP51820AMNTWG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51820AMNTWG
Secondary Manufacturer Part#: NCP51820AMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
25 ns
PWM, TTL, TTL
Surface Mount
2
15
2
-40 to 125 °C
125 °C
-40 °C
25 ns
15QFN
2 A
15
GaN, MOSFET, Mosfet
Extended Industrial
2 A
1 A
QFN
17 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.00000
8000+
$2.96104
12000+
$2.92308
20000+
$2.88608
40000+
$2.81481
100000+
$2.74699
200000+
$2.68235