PDP SEO Portlet

NCP51510MNTAG

±3A Sink/Source DDR Termination Regulator. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP51510MNTAG
Secondary Manufacturer Part#: NCP51510MNTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP51510 is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. The NCP51510 maintains a fast transient response anda only requires a minimum VTT load capacitance of 10uF for output stability. The NCP51510 supports remote sensing and all power requirements for DDR VTT bus termination. The NCP51510 can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages. The NCP51510 is available in the thermally-efficient DFN10 Exposed Pad Package, and is rated both Green and Pb-Free.

  • Supports Loads Up to 3 A (Typ), Output is Overcurrent Protected
  • DDRI, DDRII, DDRIII Source / Sink Currents
  • Integrated MOSFETs with Thermal Shutdown Protection
  • PGOOD Output Pin to Monitor Status of VTT Output Regulation
  • SS Input Pin for Suspend Shutdown mode
  • VRI Input Reference for Flexible Voltage Tracking
  • VTTS Input for Remote Sensing (Kelvin Connection)
  • Builtin Soft Start, Under Voltage Lockout

Technical Attributes

Find Similar Parts

Description Value
3.6 V
DDR|DDR2|DDR3|DDR4
2.7 V
Surface Mount
10
-40 to 125 °C
125 °C
-40 °C
10
3 A
3 A
DFN
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000