NCP189CMTWADJTAG
LDO, 500mA, Low noise, High Accuracy with Power-Good and Vout Controlled Slew Rate. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.7 % | ||
| 58mV @ 500mA | ||
| WDFNW-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.6 to 5.5 V | ||
| 60 °C/W | ||
| 167 °C/W | ||
| Matte Tin | ||
| 0.5 mV/V | ||
| 2 mV | ||
| 260 °C | ||
| 55 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -55 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| 500mA | ||
| Adjustable | ||
| 0.6 to 5 V | ||
| 6WDFNW | ||
| 6 | ||
| Positive Output | ||
| 2 x 2 x 0.75 mm | ||
| Adj 500mA LDO Voltage Regulators | ||
| 0.6 V | ||
| WDFNW | ||
| 35 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |