PDP SEO Portlet

NCP1607BDR2G

Power Factor Controller (PFC)

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1607BDR2G
Secondary Manufacturer Part#: NCP1607BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1607 is an active power factor controller specifically designed for use as a pre-converter in ac/dc adapters, electronic ballasts, and other medium power off line converters (typically up to 300W). It utilizes Critical Conduction Mode (CRM) to ensure unity power factor across a wide range of input voltages and power levels. The NCP1607 minimizes the number of external components. The integration of comprehensive safety protection features makes it an excellent choice for designing robust PFC stages.

  • Pin to Pin Compatible with Industry Standards
  • Programmable Overvoltage Protection
  • Built-in Under Voltage Protection
  • High Precision Voltage Reference (1.6% over the Supply Voltage
    and Temperature Range)
  • Very Low Startup Current Consumption ( 40 uA)
  • Low Typical Operating Current (2.1 mA)
  • +500 mA / -800 mA Totem Pole Gate Driver

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
125 °C
-40 °C
8SOIC N
Critical Conduction Mode
8
5 x 4 x 1.5 mm
0.0235 mA
SOIC N
13 V
8.5 V
70 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000