NCP139AFCT120T2G
LDO Regulator, 1 A, Ultra-Low Dropout, with Bias Rail 1.2V Output Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP139AFCT120T2G
Secondary Manufacturer Part#: NCP139AFCT120T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.28 to 5.5 V | ||
| 69 °C/W | ||
| 0.01 %/V | ||
| 2 mV | ||
| 260 °C | ||
| 0.08@1A V | ||
| 0.05 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.2 V | ||
| 6WLCSP | ||
| 6 | ||
| Positive | ||
| 1.2 x 0.8 x 0.23 mm | ||
| 1.2V 1A LDO Voltage Regulators | ||
| Industrial | ||
| WLCSP | ||
| 0.05@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |