NCP1365BABCYDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1365BABCYDR2G
Secondary Manufacturer Part#: NCP1365BABCYDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| 1 | ||
| 6, 20 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6TSOP | ||
| 6 | ||
| Primary Side Controller | ||
| No | ||
| TSOP | ||
| 28 V | ||
| 6 V | ||
| 117 kHz | ||
| 103 kHz | ||
| 110 kHz | ||
| Flyback, Forward, Forward | ||
| 45 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |