PDP SEO Portlet

NCP134AMX120TCG

LDO Regulator, 500 mA, Ultra-Low Dropout, with Bias Rail 1.2V Output Active Discharge. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP134AMX120TCG
Secondary Manufacturer Part#: NCP134AMX120TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP134 is a 500 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP134 features low IQ consumption. The XDFN4 1.2 mm x 1.2 mm package is optimized for use in space constrained applications.

Input Voltage Range: 0.8 V to 5.5 V Bias Voltage Range: 2.4 V to 5.5 V Fixed Voltage Versions Available Output Voltage Range: 0.8 V to 2.1 V (Fixed) ±1.5% Accuracy over Temperature, 0.5% VOUT @ 25°C Ultra-Low Dropout: Typ. 140 mV at 500 mA Very Low Bias Input Current of Typ. 80 A Very Low Bias Input Current in Disable Mode: Typ. 0.5 A Logic Level Enable Input for ON/OFF Control Output Active Discharge Option Available Stable with a 2.2 F Ceramic Capacitor Available in XDFN4 - 1.2 mm x 1.2 mm x 0.4 mm Package These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
0.5 %
5.5 V
800 mV
0.8 to 5.5 V
170 °C/W
Gold over Nickel Palladium
0.01 %/V
1.5 mV
260 °C
0.25@500mA V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1.2 V
4XDFN EP
T/R
4
Positive
1.2 x 1.2 x 0.4(Max)
1.2V 500mA LDO Voltage Regulators
Industrial
0.14@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000