NCP115AMX300TCG
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.0 V, XDFN, Active Discharge, Normal Vout Slew-Rate. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP115AMX300TCG
Secondary Manufacturer Part#: NCP115AMX300TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 1.7 V | ||
| 1.7 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 300 mA | ||
| Fixed | ||
| 3 V | ||
| 4XDFN | ||
| 4 | ||
| Positive | ||
| 3V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| XDFN | ||
| 240 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |