NCD98010XMXTAG
12-Bit Low Power SAR ADC Unsigned Output X2QFNONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
数据转换, 模数转换器 — ADC
Avnet Manufacturer Part #: NCD98010XMXTAG
Secondary Manufacturer Part#: NCD98010XMXTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| X2QFN | ||
| Surface Mount | ||
| Differential | ||
| SPI | ||
| 1 | ||
| 8 | ||
| 120 °C | ||
| -40 °C | ||
| Single 12-Bit SAR ADCs | ||
| 12 Bits | ||
| 2 Msps | ||
| 3.6 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |