PDP SEO Portlet

NC7SZ175P6X

Official logo for onsemi
Manufacturer:onsemi
Product Category: 邏輯積體電路, 觸發器
Avnet Manufacturer Part #: NC7SZ175P6X
Secondary Manufacturer Part#: NC7SZ175P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
TinyLogic UHS
D-Type
260
-32 mA
5.5@3.3V|4@5V ns
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 85 °C
Single-Ended
6SC-70
6
Non-Inverting
2 x 1.25 x 1 mm
50 pF
No
Master Reset
SC-70
Positive-Edge
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  39000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
USD $: