PDP SEO Portlet

NC7SZ11P6X

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ11P6X
Secondary Manufacturer Part#: NC7SZ11P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260 °C
-32 mA
-32 mA
7.5@5V ns
2 uA
Surface Mount
1
3
1
0
0
1.65 to 5.5 V
-40 to 85 to 85 °C
CMOS
6SC-70
6
2 x 1.25 x 1 mm
No
Industrial
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $: