NC7SV74K8X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: NC7SV74K8X
Secondary Manufacturer Part#: NC7SV74K8X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| TinyLogic ULP | ||
| D-Type | ||
| 260 | ||
| -24 mA | ||
| 4.5@1.65V to 1.95V|3@2.3V to 2.7V|2.8@2.7V to 3.6V ns | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| 8US | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 2 x 2.3 x 0.7 mm | ||
| 30 pF | ||
| No | ||
| Set, Reset | ||
| US | ||
| Positive-Edge | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |