NBA3N012CSNT1G
3.3 V Automotive Grade LVDS Line Receiver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: NBA3N012CSNT1G
Secondary Manufacturer Part#: NBA3N012CSNT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| LVDS Line Receiver | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| LVCMOS | ||
| AEC-Q100 | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |