NB7NPQ1102MMTTWG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: NB7NPQ1102MMTTWG
Secondary Manufacturer Part#: NB7NPQ1102MMTTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Gbps | ||
| 260 °C | ||
| 3.6 V | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 30WQFN | ||
| 30 | ||
| 2.5 x 4.5 x 0.75 mm | ||
| Industrial | ||
| WQFN | ||
| USB Gen2 Linear Redriver | ||
| 1 USB3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |