PDP SEO Portlet

NB3L553DG

Clock Fanout Buffer, 200 MHz, 1:4, 2.5 V / 3.3 V / 5.0 V, SOIC-8

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3L553DG
Secondary Manufacturer Part#: NB3L553DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3L553 is a low skew 1-to-4 clock fanout buffer, designed for clock distribution in mind. The NB3L553 specifically guarantees low output-to-output skew. Optimal design, layout and processing minimize skew within a device and from device to device. The output enable (OE) pin tri-states the outputs when low.

  • Designed for clock distribution in mind
  • Specifically guarantees low output to output skew
  • Optimal design layout and processing minimize skew within a device
  • Input/output clock frequency up to 200MHz
  • Low skew outputs (35ps), Typical
  • Output goes to three state mode via OE
  • 5V tolerant input clock ICLK
  • Ideal for networking clocks

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
LVCMOS
1
4
8
85 °C
-40 °C
LVCMOS, LVTTL
NB3L553 Series
5.25 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:686  Mult:98  
USD $:
0+
$0.00000