MSQA6V1W5T2G
Diode Array for ESD Protection. ONSSPCPRTCNQK3C1V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: MSQA6V1W5T2G
Secondary Manufacturer Part#: MSQA6V1W5T2G
- RoHS 10 Compliant
- Tariff Charges
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.
- SC88A Package Allows Four Separate Unidirectional Configurations
- Low Leakage < 1 mA @ 3 Volt
- Breakdown Voltage: 6.1 Volt - 7.2 Volt @ 1 mA
- Low Capacitance (90 pF typical)
- ESD Protection Meeting IEC1000-4-2
- Pb-Free Package is Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 pF | ||
| SC-88A (SOT-353) | ||
| Uni-Directional | ||
| Surface Mount | ||
| 5 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 3 V | ||
| 11 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |